Part Details for NCV4299D2R2G by onsemi
Overview of NCV4299D2R2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV4299D2R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 150 MILLIAMP LOW-DROP VOLTAGE REGULATOR Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO14 RoHS: Compliant | Europe - 30000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2300 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 5V 0.15A 14SOIC | 11000 |
|
RFQ | |
DISTI #
4284047
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 416 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$1.0270 | Buy Now |
Part Details for NCV4299D2R2G
NCV4299D2R2G CAD Models
NCV4299D2R2G Part Data Attributes:
|
NCV4299D2R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4299D2R2G
onsemi
Linear Voltage Regulator, LDO, 150 mA 5.0 V, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for NCV4299D2R2G
This table gives cross-reference parts and alternative options found for NCV4299D2R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4299D2R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV4299D2R2 | Linear Voltage Regulator, LDO, 150 mA 5.0 V, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NCV4299D2R2G vs NCV4299D2R2 |
NCV4299D2G | Linear Voltage Regulator, LDO, 150 mA 5.0 V, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | NCV4299D2R2G vs NCV4299D2G |