-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator Fast Transient Response 500 mA with Enable WDFNW8-2020, Active Discharge, 0.9V, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCV8177AMTW090TCGCT-ND
|
DigiKey | LINEAR VREG 500 MA WITH ENABLE Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2250 / $0.6800 | Buy Now |
DISTI #
NCV8177AMTW090TCG
|
Avnet Americas | LDO Regulator Pos 0.9V 0.5A 8-Pin WDFNW T/R (Alt: NCV8177AMTW090TCG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 6000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
NCV8177AMTW090TCG
|
Avnet Americas | LDO Regulator Pos 0.9V 0.5A 8-Pin WDFNW T/R - Tape and Reel (Alt: NCV8177AMTW090TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
863-NCV8177AMTW090TC
|
Mouser Electronics | LDO Voltage Regulators LINEAR VREG 500 MA RoHS: Compliant | 3000 |
|
$0.2190 / $0.5000 | Buy Now |
DISTI #
NCV8177AMTW090TCG
|
Avnet Americas | LDO Regulator Pos 0.9V 0.5A 8-Pin WDFNW T/R - Tape and Reel (Alt: NCV8177AMTW090TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
NCV8177AMTW090TCG
|
Avnet Americas | LDO Regulator Pos 0.9V 0.5A 8-Pin WDFNW T/R (Alt: NCV8177AMTW090TCG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 6000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
NCV8177AMTW090TCG
|
Avnet Americas | LDO Regulator Pos 0.9V 0.5A 8-Pin WDFNW T/R (Alt: NCV8177AMTW090TCG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 6000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
NCV8177AMTW090TCG
|
Avnet Americas | LDO Regulator Pos 0.9V 0.5A 8-Pin WDFNW T/R - Tape and Reel (Alt: NCV8177AMTW090TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.2232 / $0.2664 | Buy Now |
|
Flip Electronics | Stock, ship today | 6000 |
|
$0.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8177AMTW090TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8177AMTW090TCG
onsemi
Linear Voltage Regulator Fast Transient Response 500 mA with Enable WDFNW8-2020, Active Discharge, 0.9V, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 511CL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.0051975% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 0.9135 V | |
Output Voltage1-Min | 0.8775 V | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 2 mm |