Part Details for NCV8537ML330R2G by onsemi
Overview of NCV8537ML330R2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8537ML330R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7075
|
Newark | Ldo, Fixed, 3.3V, 0.5A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.9V, Input Voltage Max:12V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:500Ma, Dropout Voltage Typ @ Current:340Mv, No. Of Pins:10Pins Rohs Compliant: Yes |Onsemi NCV8537ML330R2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 / $0.5360 | Buy Now |
DISTI #
488-NCV8537ML330R2GCT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 10DFNW Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1705 In Stock |
|
$0.5010 / $1.3300 | Buy Now |
DISTI #
NCV8537ML330R2G
|
Avnet Americas | LDO Regulator 3.3V 500mA 10-Pin DFN T/R - Tape and Reel (Alt: NCV8537ML330R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.4960 / $0.5920 | Buy Now |
DISTI #
NCV8537ML330R2G
|
Avnet Americas | LDO Regulator 3.3V 500mA 10-Pin DFN T/R - Tape and Reel (Alt: NCV8537ML330R2G) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 63000 Partner Stock |
|
$0.4960 / $0.5920 | Buy Now |
DISTI #
863-NCV8537ML330R2G
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator 500 mA Low Dropout RoHS: Compliant | 0 |
|
$0.5000 / $1.3300 | Order Now |
DISTI #
NCV8537ML330R2G
|
Avnet Americas | LDO Regulator 3.3V 500mA 10-Pin DFN T/R - Tape and Reel (Alt: NCV8537ML330R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.4960 / $0.5920 | Buy Now |
DISTI #
NCV8537ML330R2G
|
Avnet Americas | LDO Regulator 3.3V 500mA 10-Pin DFN T/R - Tape and Reel (Alt: NCV8537ML330R2G) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 63000 Partner Stock |
|
$0.4960 / $0.5920 | Buy Now |
DISTI #
NCV8537ML330R2G
|
Avnet Americas | LDO Regulator 3.3V 500mA 10-Pin DFN T/R - Tape and Reel (Alt: NCV8537ML330R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.4960 / $0.5920 | Buy Now |
DISTI #
NCV8537ML330R2G
|
Avnet Americas | LDO Regulator 3.3V 500mA 10-Pin DFN T/R - Tape and Reel (Alt: NCV8537ML330R2G) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 63000 Partner Stock |
|
$0.4960 / $0.5920 | Buy Now |
DISTI #
3612336
|
Farnell | LDO, FIXED, 3.3V, 0.5A, -40 TO 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.5421 | Buy Now |
Part Details for NCV8537ML330R2G
NCV8537ML330R2G CAD Models
NCV8537ML330R2G Part Data Attributes
|
NCV8537ML330R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8537ML330R2G
onsemi
LDO Regulator, 500 mA, Low Dropout, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-10 | |
Manufacturer Package Code | 507AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 75 Weeks | |
Date Of Intro | 2017-10-09 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.35 V | |
Output Voltage1-Min | 3.225 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |