-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2441
|
Newark | Res, 0R1, 1%, 1W, 1206W Rohs Compliant: Yes |Vishay NCW0612MC1007FP500 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2991 |
|
$0.3030 / $0.3860 | Buy Now |
DISTI #
594-NCW0612MC1007FP5
|
Mouser Electronics | Thin Film Resistors - SMD 0.3W 0.10ohm 1% AEC-Q200 RoHS: Compliant | 4958 |
|
$0.1580 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1530 | Buy Now |
DISTI #
NCW0612MC1007FP500
|
TTI | Thin Film Resistors - SMD 0.3W 0.10ohm 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1570 | Buy Now |
DISTI #
3596719RL
|
element14 Asia-Pacific | RES, 0R1, 1%, 1W, 1206W RoHS: Compliant Min Qty: 100 Container: Reel | 2991 |
|
$0.1589 / $0.3075 | Buy Now |
DISTI #
3596719
|
element14 Asia-Pacific | RES, 0R1, 1%, 1W, 1206W RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2991 |
|
$0.1589 / $0.3925 | Buy Now |
DISTI #
3596719
|
Farnell | RES, 0R1, 1%, 1W, 1206W RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 0 Days Container: Cut Tape | 2991 |
|
$0.1530 / $0.4175 | Buy Now |
DISTI #
3596719RL
|
Farnell | RES, 0R1, 1%, 1W, 1206W RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 0 Days Container: Reel | 2991 |
|
$0.1530 / $0.2921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCW0612MC1007FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NCW0612MC1007FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |