Part Details for NDS-10-B-V by Diptronics Manufacturing Inc
Overview of NDS-10-B-V by Diptronics Manufacturing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9865BCPZ | Analog Devices | 10B MxFe Converter for Broadba | |
AD9865BCPZRL | Analog Devices | 10B MxFE Converter for Broadba | |
AD9115BCPZRL7 | Analog Devices | Dual 10B, Low Power D-A Conver |
Price & Stock for NDS-10-B-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDS-10-B-V
|
Avnet Abacus | Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC PC Pins Thru-Hole Tube (Alt: NDS-10-B-V) RoHS: Compliant Min Qty: 17 Package Multiple: 17 | Abacus - 0 |
|
Buy Now |