Part Details for NDS8425 by Fairchild Semiconductor Corporation
Overview of NDS8425 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDS8425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NDS8425-ND
|
DigiKey | SMALL SIGNAL FIELD-EFFECT TRANSI Min Qty: 367 Container: Bulk MARKETPLACE PRODUCT |
62669 In Stock |
|
$0.8200 | Buy Now |
|
Bristol Electronics | 1765 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 315 |
|
$0.2812 / $0.7500 | Buy Now |
|
Bristol Electronics | 1765 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SO | 8 |
|
$0.6368 / $0.7960 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 252 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 1972 |
|
$0.7902 / $2.1072 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 1412 |
|
$0.7902 / $2.1072 | Buy Now |
|
Rochester Electronics | NDS8425 - Small Signal Field-Effect Transistor, 7.4A, 20V, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 62669 |
|
$0.7024 / $0.8264 | Buy Now |
Part Details for NDS8425
NDS8425 CAD Models
NDS8425 Part Data Attributes
|
NDS8425
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDS8425
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 7.4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.4 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS8425
This table gives cross-reference parts and alternative options found for NDS8425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS8425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS8425/D84Z | 7400mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDS8425 vs NDS8425/D84Z |
NDS8425D84Z | Small Signal Field-Effect Transistor, 7.4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDS8425 vs NDS8425D84Z |
NDS8425/L99Z | 7400mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDS8425 vs NDS8425/L99Z |
NDS8425L86Z | Small Signal Field-Effect Transistor, 7.4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDS8425 vs NDS8425L86Z |
NDS8425S62Z | Small Signal Field-Effect Transistor, 7.4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS8425 vs NDS8425S62Z |
NDS8425/L86Z | 7400mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDS8425 vs NDS8425/L86Z |