Part Details for MMSF4N01HDR2 by onsemi
Overview of MMSF4N01HDR2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSF4N01HDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6668
|
Newark | Mmsf4N01Hdr2, Single Mosfets |Onsemi MMSF4N01HDR2 Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now |
DISTI #
2156-MMSF4N01HDR2-ND
|
DigiKey | SMALL SIGNAL N-CHANNEL MOSFET Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
105281 In Stock |
|
$0.1500 | Buy Now |
|
Bristol Electronics | 196 |
|
RFQ | ||
|
Rochester Electronics | Small Signal Field-Effect Transistor, 5.8A, 20V, N-Channel MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 105281 |
|
$0.1257 / $0.1479 | Buy Now |
DISTI #
4184517
|
Farnell | MMSF4N01HDR2, SINGLE MOSFETS RoHS: Compliant Min Qty: 2466 Lead time: 3 Weeks, 1 Days Container: Each | 105281 |
|
$0.1498 | Buy Now |
Part Details for MMSF4N01HDR2
MMSF4N01HDR2 CAD Models
MMSF4N01HDR2 Part Data Attributes:
|
MMSF4N01HDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSF4N01HDR2
onsemi
5800mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.8 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 230 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMSF4N01HDR2
This table gives cross-reference parts and alternative options found for MMSF4N01HDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSF4N01HDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSF4N01HDR2 | 5800mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | MMSF4N01HDR2 vs MMSF4N01HDR2 |
MMSF4N01HDR2 | 5800mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIATURE, CASE 751-05, SO-8 | Motorola Mobility LLC | MMSF4N01HDR2 vs MMSF4N01HDR2 |