-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel Enhancement Mode Field Effect Transistor -60V, -2.5A, 300mΩ, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDT2955CT-ND
|
DigiKey | MOSFET P-CH 60V 2.5A SOT-223-4 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
16929 In Stock |
|
$0.2186 / $0.6600 | Buy Now |
DISTI #
NDT2955
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 2.5 A, 95 Milliohms, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: NDT2955) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 48000 |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
NDT2955
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 2.5 A, 95 Milliohms, SOT-223, 4 Pins, Surface Mount - Trays (Alt: NDT2955) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 4000 Partner Stock |
|
$0.3968 / $0.4736 | Buy Now |
DISTI #
NDT2955
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 2.5 A, 95 Milliohms, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: NDT2955) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1830 / $0.2190 | Buy Now |
DISTI #
58K9483
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 2.5 A, 95 Milliohms, SOT-223, 4 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 58K9483) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 3936 Partner Stock |
|
$0.3800 / $0.6760 | Buy Now |
DISTI #
512-NDT2955
|
Mouser Electronics | MOSFET SOT-223 P-CH ENHANCE RoHS: Compliant | 45644 |
|
$0.2150 / $0.6500 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 3 W 15 nC Silicon Surface Mount Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 92000Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 3 W 15 nC Silicon Surface Mount Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Bristol Electronics | 436 |
|
RFQ | ||
DISTI #
NDT2955
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 2.5 A, 95 Milliohms, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: NDT2955) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 48000 |
|
$0.1860 / $0.2220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDT2955
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDT2955
onsemi
P-Channel Enhancement Mode Field Effect Transistor -60V, -2.5A, 300mΩ, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 174 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NDT2955. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDT2955, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDT2955 | 2.5A, 60V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET | Rochester Electronics LLC | NDT2955 vs NDT2955 |
NDT2955_NL | Power Field-Effect Transistor, 2.5A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT2955 vs NDT2955_NL |
NDT2955 | Power Field-Effect Transistor, 2.5A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT2955 vs NDT2955 |