Part Details for NDTM105K50F2TBF by NIC Components Corp
Overview of NDTM105K50F2TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDTM105K50F2TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDTM105K50F2TBF
|
Avnet Americas | Cap Tant Solid 1uF 50V 10% (5 X 8.5mm) Radial 5mm 8 Ohm 125°C Ammo Pack - Ammo Pack (Alt: NDTM105K50F2TBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 21000 Factory Stock |
|
$0.1731 / $0.1935 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks | 0 |
|
$0.1814 | Buy Now |
Part Details for NDTM105K50F2TBF
NDTM105K50F2TBF CAD Models
NDTM105K50F2TBF Part Data Attributes
|
NDTM105K50F2TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM105K50F2TBF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e1 | |
Leakage Current | 0.0005 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NDTM105K50F2TBF
This table gives cross-reference parts and alternative options found for NDTM105K50F2TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM105K50F2TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP105K050BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | NDTM105K50F2TBF vs TEP105K050BRW |
NDTM105K50F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT | NIC Components Corp | NDTM105K50F2TBF vs NDTM105K50F2 |
TEP105K050SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | NDTM105K50F2TBF vs TEP105K050SRW |
TAP105K050DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | NDTM105K50F2TBF vs TAP105K050DTS |
NDTM105K50F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NDTM105K50F2TBF vs NDTM105K50F1TB |
TEP105K050SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | NDTM105K50F2TBF vs TEP105K050SCS |
NDTM105K50F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NDTM105K50F2TBF vs NDTM105K50F1TR |
NDTM105K50F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NDTM105K50F2TBF vs NDTM105K50F2TB |
NDTM105K50F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NDTM105K50F2TBF vs NDTM105K50F2F |
TEP105K050SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | NDTM105K50F2TBF vs TEP105K050SRS |