Part Details for NDTM106K35F2TBF by NIC Components Corp
Overview of NDTM106K35F2TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDTM106K35F2TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDTM106K35F2TBF
|
Avnet Americas | Cap Tant Solid 10uF 35V 10% (6 X 10mm) Radial 5mm 2 Ohm 85°C Ammo Pack - Ammo Pack (Alt: NDTM106K35F2TBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
$0.2507 / $0.2802 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks | 0 |
|
$0.2630 | Buy Now |
Part Details for NDTM106K35F2TBF
NDTM106K35F2TBF CAD Models
NDTM106K35F2TBF Part Data Attributes:
|
NDTM106K35F2TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM106K35F2TBF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0028 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NDTM106K35F2TBF
This table gives cross-reference parts and alternative options found for NDTM106K35F2TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM106K35F2TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204N3502106K4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | NDTM106K35F2TBF vs 204N3502106K4 |
204M3502106KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | NDTM106K35F2TBF vs 204M3502106KC |
TEP106K035SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | NDTM106K35F2TBF vs TEP106K035SCS |
NDTM106K35F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NDTM106K35F2TBF vs NDTM106K35F2F |
204N3502106KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | NDTM106K35F2TBF vs 204N3502106KC |
TB10/35K1LF | CAP,TANTALUM / TA2O5,10UF,35VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | NDTM106K35F2TBF vs TB10/35K1LF |
TEP106K035DTW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NDTM106K35F2TBF vs TEP106K035DTW |
TEP106K035BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | NDTM106K35F2TBF vs TEP106K035BRS |
204M3502106K4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | NDTM106K35F2TBF vs 204M3502106K4 |
204N3502106KCF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | NDTM106K35F2TBF vs 204N3502106KCF |