Part Details for NDTM475K16F1TBF by NIC Components Corp
Overview of NDTM475K16F1TBF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDTM475K16F1TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDTM475K16F1TBF
|
Avnet Americas | Cap Tant Solid 4.7uF 16V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Ammo Pack - Ammo Pack (Alt: NDTM475K16F1TBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
$0.1731 / $0.1935 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1814 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 3000 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | 2400 |
|
$0.1950 / $0.7500 | Buy Now | |
DISTI #
NDTM475K16F1TBF
|
Avnet Americas | Cap Tant Solid 4.7uF 16V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Ammo Pack - Ammo Pack (Alt: NDTM475K16F1TBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
$0.1731 / $0.1935 | Buy Now |
Part Details for NDTM475K16F1TBF
NDTM475K16F1TBF CAD Models
NDTM475K16F1TBF Part Data Attributes:
|
NDTM475K16F1TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM475K16F1TBF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
JESD-609 Code | e1 | |
Leakage Current | 0.0006 mA | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NDTM475K16F1TBF
This table gives cross-reference parts and alternative options found for NDTM475K16F1TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM475K16F1TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM475K16F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NDTM475K16F1TBF vs NDTM475K16F |