-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
404-NDU1104ESE-365-CT-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4505 / $13.0000 | Buy Now |
DISTI #
327-NDU1104ESE365-TR
|
Mouser Electronics | High Power LEDs - Single Color RoHS: Compliant | 418 |
|
$6.4400 / $13.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.8700 | Buy Now |
|
Quest Components | 22 |
|
$18.2873 / $22.2413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDU1104ESE-365-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
NDU1104ESE-365-TR
Stanley Electric Co
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | ULTRA VIOLET | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 4.3 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.05 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 365 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 1.95 mm | |
Viewing Angle | 130 deg |