Part Details for NE425S01-T1 by NEC Electronics Group
Overview of NE425S01-T1 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE425S01-T1
NE425S01-T1 CAD Models
NE425S01-T1 Part Data Attributes
|
NE425S01-T1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NE425S01-T1
NEC Electronics Group
RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, Hetero-junction FET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | DISK BUTTON, O-CRDB-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 3 V | |
Drain Current-Max (ID) | 0.02 A | |
FET Technology | HETERO-JUNCTION | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | O-CRDB-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 10.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for NE425S01-T1
This table gives cross-reference parts and alternative options found for NE425S01-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE425S01-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE425S01-T1B | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, Hetero-junction FET, | NEC Electronics America Inc | NE425S01-T1 vs NE425S01-T1B |
NE425S01-T1 | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, Hetero-junction FET, | NEC Electronics America Inc | NE425S01-T1 vs NE425S01-T1 |
NE425S01-T1B | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Hetero-junction FET, | NEC Compound Semiconductor Devices Ltd | NE425S01-T1 vs NE425S01-T1B |