Part Details for NESM026AT by Nichia Corporation
Overview of NESM026AT by Nichia Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NESM026AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 757 |
|
RFQ |
Part Details for NESM026AT
NESM026AT CAD Models
NESM026AT Part Data Attributes:
|
NESM026AT
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NESM026AT
Nichia Corporation
Triple Color LED, Red/green/blue, 2.6mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHIA CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 280.0/550.0/190.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |