NEXS474Z5.5V21.5X13F
NIC Components Corp
Description: Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NEXS474Z5.5V21.5X13F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NEXS474Z5.5V21.5X13F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NEXS474Z5.5V21.5X1
Avnet Americas DOUBLE LAYER ELECTROLYTC - Bulk (Alt: NEXS474Z5.5V21.5X1) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 90 $6.9141
  • 180 $6.7210
  • 360 $6.5280
  • 540 $6.4314
  • 720 $6.2866
  • 900 $6.0936
  • 9,000 $5.9005
$5.9005 / $6.9141 Buy Now

CAD Models for NEXS474Z5.5V21.5X13F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NEXS474Z5.5V21.5X13F by NIC Components Corp

NEXS474Z5.5V21.5X13F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Factory Lead Time
20 Weeks
Capacitance
470000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
21.5 mm
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
5.5 V
Surface Mount
NO
Terminal Pitch
7.62 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NEXS474Z5.5V21.5X13F
    NIC Components Corp
    Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NEXS474Z5.5V21.5X13F

This table gives cross-reference parts and alternative options found for NEXS474Z5.5V21.5X13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEXS474Z5.5V21.5X13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NEXA474Z5.5V36.5X16.5F Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NEXS474Z5.5V21.5X13F vs NEXA474Z5.5V36.5X16.5F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NEXS474Z5.5V21.5X13F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NEXS474Z5.5V21.5X13F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NEXS474Z5.5V21.5X13F would you like to use for your alert(s)?
  • Please alert me when NEXS474Z5.5V21.5X13F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NEXS474Z5.5V21.5X13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NEXS474Z5.5V21.5X13F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NEXS474Z5.5V21.5X13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NEXS474Z5.5V21.5X13F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NEXS474Z5.5V21.5X13F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: