Part Details for NFK450V33M16*20 3.5CC by Samyoung Electronics Co Ltd
Overview of NFK450V33M16*20 3.5CC by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFK450V33M16*20 3.5CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 33uF 450V ��20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 198 |
|
$0.2764 / $0.5074 | Buy Now |
|
LCSC | 33uF 450V 20% PluginD16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 198 |
|
$0.2820 / $0.5178 | Buy Now |