Part Details for NHPXA270C5C416 by Intel Corporation
Overview of NHPXA270C5C416 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NHPXA270C5C416
NHPXA270C5C416 CAD Models
NHPXA270C5C416 Part Data Attributes:
|
NHPXA270C5C416
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NHPXA270C5C416
Intel Corporation
RISC Microprocessor, 32-Bit, 416MHz, CMOS, PBGA360, 23 X 23 MM, 2.4 MM PITCH, PLASTIC, LEAD FREE, BGA-360
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 3.6864 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B360 | |
JESD-609 Code | e1 | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 416 MHz | |
Supply Voltage-Max | 1.485 V | |
Supply Voltage-Min | 1.2825 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for NHPXA270C5C416
This table gives cross-reference parts and alternative options found for NHPXA270C5C416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHPXA270C5C416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC750AMGSB/T10LH | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | Atmel Corporation | NHPXA270C5C416 vs TSXPC750AMGSB/T10LH |
PPC7448VS1250ND | 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360 | NXP Semiconductors | NHPXA270C5C416 vs PPC7448VS1250ND |
MPC7410THX500LE | 32-BIT, 500MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, FCBGA-360 | Freescale Semiconductor | NHPXA270C5C416 vs MPC7410THX500LE |
TSXC750AVGSU12LH | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CGA-360 | Thales Group | NHPXA270C5C416 vs TSXC750AVGSU12LH |
PC755VG350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | NHPXA270C5C416 vs PC755VG350LE |
PC7448VLH1250ND | RISC Microprocessor, 32-Bit, 1250MHz, CMOS, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, LGA-360 | e2v technologies | NHPXA270C5C416 vs PC7448VLH1250ND |
MPC755CVT350 | 32-BIT, 350MHz, RISC PROCESSOR, PBGA360, 25 X 25 MM, 2.77MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-360 | Freescale Semiconductor | NHPXA270C5C416 vs MPC755CVT350 |
PC7410VGSU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, 4.20 MM HEIGHT, COLUMN INTERPOSER, CERAMIC, BGA-360 | Atmel Corporation | NHPXA270C5C416 vs PC7410VGSU400LE |
TSXPC750AVGSU12LH | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | Atmel Corporation | NHPXA270C5C416 vs TSXPC750AVGSU12LH |
PC7448VGHY1250NC | RISC Microprocessor, 1250MHz, CMOS, CBGA360, 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERMIC, HITCE, BGA-360 | e2v technologies | NHPXA270C5C416 vs PC7448VGHY1250NC |