NJM2903L
Description: Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PSIP8, SIP-8

Overview of NJM2903L by Nisshinbo Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NJM2903L by Nisshinbo Micro Devices

Part # Manufacturer Description Stock Price Buy
DISTI # 2129-NJM2903L-ND
DigiKey COMPARATOR Min Qty: 1 Lead time: 26 Weeks Container: Bulk Limited Supply - Call
  • 1 $0.6200
$0.6200 Buy Now
Onlinecomponents.com Comparator Dual ±18V/36V 8-Pin SIP RoHS: Compliant 25 In Stock
  • 1 $0.9262
  • 30 $0.8420
  • 50 $0.7600
  • 100 $0.7220
  • 500 $0.6860
  • 1,000 $0.5150
  • 1,500 $0.4800
  • 2,000 $0.4710
$0.4710 / $0.9262 Buy Now
Master Electronics Comparator Dual ±18V/36V 8-Pin SIP RoHS: Compliant 25 In Stock
  • 1 $0.9262
  • 30 $0.8420
  • 50 $0.7600
  • 100 $0.7220
  • 500 $0.6860
  • 1,000 $0.5150
  • 1,500 $0.4800
  • 2,000 $0.4710
$0.4710 / $0.9262 Buy Now

CAD Models for NJM2903L by Nisshinbo Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJM2903L by Nisshinbo Micro Devices

NJM2903L
Nisshinbo Micro Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
Package Description
SIP-8
Reach Compliance Code
compliant
Samacsys Manufacturer
Nisshinbo
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.25 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PSIP-T8
JESD-609 Code
e6
Length
19 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP8,.06
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Response Time-Nom
1500 ns
Seated Height-Max
8.3 mm
Supply Current-Max
1 mA
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Width
3 mm
Want to compare parts?
  1. NJM2903L
    Nisshinbo Micro Devices
    Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PSIP8, SIP-8
    VS

Alternate Parts for NJM2903L

This table gives cross-reference parts and alternative options found for NJM2903L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2903L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJM2903S Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PSIP9, SIP-9 New Japan Radio Co Ltd NJM2903L vs NJM2903S
Part Number Description Manufacturer Compare
NJM2403M-(TE1) Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd NJM2903L vs NJM2403M-(TE1)
AN6913L Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PSIP9, SIP-9 Panasonic Electronic Components NJM2903L vs AN6913L
NJM2403M-(TE2) Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd NJM2903L vs NJM2403M-(TE2)
NJM2903S Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PSIP9, SIP-9 New Japan Radio Co Ltd NJM2903L vs NJM2903S
NJM2403M-(T1) Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd NJM2903L vs NJM2403M-(T1)
NJM2903L Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PSIP8, SIP-8 New Japan Radio Co Ltd NJM2903L vs NJM2903L
NJM2403M-(TE4) Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd NJM2903L vs NJM2403M-(TE4)

Related Parts for NJM2903L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM2903L by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM2903L by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of NJM2903L would you like to use for your alert(s)?
  • Please alert me when NJM2903L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM2903L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM2903L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM2903L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM2903L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM2903L by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: