-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDSO8, DMP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM4151M-ND
|
DigiKey | IC Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2817 | Buy Now |
DISTI #
513-NJM4151M
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage V-F/F-V Converter RoHS: Compliant | 2415 |
|
$1.2000 / $2.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM4151M
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM4151M
Nisshinbo Micro Devices
Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDSO8, DMP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DMP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 22 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for NJM4151M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM4151M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM4151M-(T2) | Voltage to Frequency Converter, 1 Func, 0.01MHz, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM4151M vs NJM4151M-(T2) |
NJM4151M-(TE1) | Voltage to Frequency Converter, 1 Func, 0.01MHz, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM4151M vs NJM4151M-(TE1) |
NJM4151M | Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM4151M vs NJM4151M |
NJM4151M-(TE3) | Voltage to Frequency Converter, 1 Func, 0.01MHz, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM4151M vs NJM4151M-(TE3) |
NJM4151M-(TE2) | Voltage to Frequency Converter, 1 Func, 0.01MHz, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM4151M vs NJM4151M-(TE2) |