Part Details for NJS97294-3347 by ITT Interconnect Solutions
Overview of NJS97294-3347 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-473ME | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, | |
AGP4233-474ME | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, Ferrite-Core, | |
UPD70F3347GJ(A)-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for NJS97294-3347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P7403
|
Newark | Micros |Itt Cannon NJS97294-3347 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$755.8700 / $832.6400 | Buy Now |
DISTI #
NJS97294-3347
|
Avnet Americas | - Bulk (Alt: NJS97294-3347) Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$363.6250 / $1,092.4620 | Buy Now |
DISTI #
965-NJS97294-3347
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$793.1700 | Order Now |
DISTI #
ITTNJS97294-3347
|
Heilind Electronics | NJS97294-3347 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Headers and PCB Receptacles Micro Connectors RoHS: Compliant |
7 Partner Stock |
|
$723.1000 / $1,834.5100 | Buy Now |
DISTI #
ITTNJS97294-3347
|
Interstate Connecting Components | NJS97294-3347 | 0 |
|
Buy Now | |
|
Master Electronics | Headers and PCB Receptacles Micro Connectors RoHS: Compliant |
7 Partner Stock |
|
$723.1000 / $1,834.5100 | Buy Now |