-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1468
|
Newark | 8.0 A, 100 V Npn Darlington Bipolar Power Transistor/ Reel Rohs Compliant: Yes |Onsemi NJVMJD122T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.4070 | Buy Now |
DISTI #
NJVMJD122T4GOSCT-ND
|
DigiKey | TRANS NPN DARL 100V 8A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3565 In Stock |
|
$0.2958 / $0.9000 | Buy Now |
DISTI #
NJVMJD122T4G
|
Avnet Americas | Trans Darlington NPN 100V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD122T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2934 / $0.3502 | Buy Now |
DISTI #
863-NJVMJD122T4G
|
Mouser Electronics | Darlington Transistors BIP DPAK NPN 8A 100V TR RoHS: Compliant | 2500 |
|
$0.2950 / $0.8900 | Buy Now |
DISTI #
70341233
|
RS | ON Semi NJVMJD122T4G NPN Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK | ON Semiconductor NJVMJD122T4G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $0.9000 | RFQ |
DISTI #
NJVMJD122T4G
|
Avnet Americas | Trans Darlington NPN 100V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD122T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2934 / $0.3502 | Buy Now |
DISTI #
NJVMJD122T4G
|
Avnet Americas | Trans Darlington NPN 100V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD122T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2934 / $0.3502 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
DISTI #
NJVMJD122T4G
|
Avnet Silica | Trans Darlington NPN 100V 8A 3-Pin(2+Tab) DPAK T/R (Alt: NJVMJD122T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NJVMJD122T4G
|
EBV Elektronik | Trans Darlington NPN 100V 8A 3-Pin(2+Tab) DPAK T/R (Alt: NJVMJD122T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJVMJD122T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD122T4G
onsemi
8.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for NJVMJD122T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD122T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH122 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin | Samsung Semiconductor | NJVMJD122T4G vs KSH122 |
CJD122TR13 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | NJVMJD122T4G vs CJD122TR13 |
MJD122-TP | Power Bipolar Transistor, Plastic/Epoxy, 2 Pin, DPAK-3 | Micro Commercial Components | NJVMJD122T4G vs MJD122-TP |
KSH122TF | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin, DPAK-3/2 | Fairchild Semiconductor Corporation | NJVMJD122T4G vs KSH122TF |
KSH122TF_NL | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | NJVMJD122T4G vs KSH122TF_NL |
MJD122-T1 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | NJVMJD122T4G vs MJD122-T1 |
CJD122BK | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | NJVMJD122T4G vs CJD122BK |
KSH122TM | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin, DPAK-3/2 | Fairchild Semiconductor Corporation | NJVMJD122T4G vs KSH122TM |
MJD122 | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | NJVMJD122T4G vs MJD122 |
MJD122T4 | Low voltage NPN power Darlington transistor | STMicroelectronics | NJVMJD122T4G vs MJD122T4 |