Part Details for NK-1D3-031-225-TH00 by AirBorn Inc
Overview of NK-1D3-031-225-TH00 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK-1D3-031-225-TH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NK1D331225TH00
|
Mouser Electronics | Rectangular MIL Spec Connectors Nanominiature Series .025 RoHS: Not Compliant | 0 |
|
$430.3700 / $455.4500 | Order Now |
DISTI #
ABNNK-1D3-031-225-TH00
|
Interstate Connecting Components | Surface Mount Receptacle | 0 |
|
$204.4208 / $491.6818 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 4 | Available for Order |
|
$179.9600 / $506.6600 | Buy Now |
Part Details for NK-1D3-031-225-TH00
NK-1D3-031-225-TH00 CAD Models
NK-1D3-031-225-TH00 Part Data Attributes
|
NK-1D3-031-225-TH00
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NK-1D3-031-225-TH00
AirBorn Inc
D Nanominiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.13 inch | |
Body Depth | 0.225 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 21 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #0-80 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Shell Material | CADMIUM | |
Shell Size | E | |
Terminal Pitch | 6.35 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 |