Part Details for NK-2C2-065-125-TH00 by AirBorn Inc
Overview of NK-2C2-065-125-TH00 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AI-2C2-33E125.000000 | SiTime | SIT9121AI-2C2-33E125.000000 | |
SIT9120AC-2C2-XXN50.000000 | SiTime | SIT9120AC-2C2-XXN50.000000 | |
SIT9121AC-2C2-33E1.000000 | SiTime | SIT9121AC-2C2-33E1.000000 |
Price & Stock for NK-2C2-065-125-TH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NK2C2065125TH00
|
Mouser Electronics | Rectangular MIL Spec Connectors Nanominiature Series .025 RoHS: Not Compliant | 1 |
|
$734.0400 / $803.6300 | Buy Now |
DISTI #
ABNNK-2C2-065-125-TH00
|
Interstate Connecting Components | Horizontal Plug, SMT w/ Threaded Hole Hardware | 0 |
|
$348.6622 / $838.6122 | Buy Now |
Part Details for NK-2C2-065-125-TH00
NK-2C2-065-125-TH00 CAD Models
NK-2C2-065-125-TH00 Part Data Attributes
|
NK-2C2-065-125-TH00
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NK-2C2-065-125-TH00
AirBorn Inc
D Nanominiature Connector, 65 Contact(s), Male, Surface Mount Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 65 |