There are no models available for this part yet.
Overview of NK-2F2-015-455-TH00 by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NK-2F2-015-455-TH00 by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4134-NK-2F2-015-455-TH00-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 4 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$358.4800 | Buy Now | |
DISTI #
479-NK2F215455TH00
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, NANO RoHS: Not Compliant | 0 |
|
$388.3400 / $410.9700 | Order Now | |
DISTI #
ABNNK-2F2-015-455-TH00
|
Interstate Connecting Components | Right Angle Receptacle | 0 |
|
$184.4613 / $443.6610 | Buy Now |
CAD Models for NK-2F2-015-455-TH00 by AirBorn Inc
Part Data Attributes for NK-2F2-015-455-TH00 by AirBorn Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Alternate Parts for NK-2F2-015-455-TH00
This table gives cross-reference parts and alternative options found for NK-2F2-015-455-TH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NK-2F2-015-455-TH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
891-002-15ST-2C7-18 | D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | NK-2F2-015-455-TH00 vs 891-002-15ST-2C7-18 |
890-001-15SA1-0A1-18J | D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Plug, | Glenair Inc | NK-2F2-015-455-TH00 vs 890-001-15SA1-0A1-18J |
BVN1-15S-TG2-T | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | NK-2F2-015-455-TH00 vs BVN1-15S-TG2-T |
CMN2-15S-TAT902 | D Nanominiature Connector, 15 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | NK-2F2-015-455-TH00 vs CMN2-15S-TAT902 |
CMN1-15S-JAH301 | D Nanominiature Connector, 15 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | NK-2F2-015-455-TH00 vs CMN1-15S-JAH301 |
891-002-15SA1-2B2-18T | D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | NK-2F2-015-455-TH00 vs 891-002-15SA1-2B2-18T |
CMN1-15S-0GH005 | D Nanominiature Connector, 15 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | NK-2F2-015-455-TH00 vs CMN1-15S-0GH005 |
891-001-15SS-0B7-18J | D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | NK-2F2-015-455-TH00 vs 891-001-15SS-0B7-18J |
890-002-15ST-0C7-18J | D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | NK-2F2-015-455-TH00 vs 890-002-15ST-0C7-18J |
CMN2-15S-0CG901 | D Nanominiature Connector, 15 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | NK-2F2-015-455-TH00 vs CMN2-15S-0CG901 |