-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 31 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NK2G2031135TH00
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, NANO RoHS: Not Compliant | 10 |
|
$419.1700 / $493.5600 | Buy Now |
DISTI #
NK-2G2-031-135-TH00
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, NANO Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 37 In Stock |
|
$288.8200 / $481.5800 | Buy Now |
DISTI #
ABNNK-2G2-031-135-TH00
|
Interstate Connecting Components | Vertical Plug | 0 |
|
$263.3833 / $633.4749 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 10 |
|
$295.0700 / $748.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NK-2G2-031-135-TH00
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NK-2G2-031-135-TH00
AirBorn Inc
D Nanominiature Connector, 31 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
This table gives cross-reference parts and alternative options found for NK-2G2-031-135-TH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NK-2G2-031-135-TH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
890-001-31PS-0C7-18J | D Nanominiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | NK-2G2-031-135-TH00 vs 890-001-31PS-0C7-18J |
891-001-31PA2-2C2-18J | D Nanominiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | NK-2G2-031-135-TH00 vs 891-001-31PA2-2C2-18J |
CMN2-31P-0GH001 | D Nanominiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | NK-2G2-031-135-TH00 vs CMN2-31P-0GH001 |
CMN2-31P-TGH104 | D Nanominiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | NK-2G2-031-135-TH00 vs CMN2-31P-TGH104 |
CMN1-31P-TBT203 | D Nanominiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | NK-2G2-031-135-TH00 vs CMN1-31P-TBT203 |
890-003-31PT-0D3-.375 | D Nanominiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | NK-2G2-031-135-TH00 vs 890-003-31PT-0D3-.375 |
890-001-31PT-2B2-12T | D Nanominiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | NK-2G2-031-135-TH00 vs 890-001-31PT-2B2-12T |
891-002-31PA2-0B1-12J | D Nanominiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | NK-2G2-031-135-TH00 vs 891-002-31PA2-0B1-12J |
CMN1-31P-0BH301 | D Nanominiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | NK-2G2-031-135-TH00 vs CMN1-31P-0BH301 |
CMN1-31P-0AG202 | D Nanominiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | NK-2G2-031-135-TH00 vs CMN1-31P-0AG202 |