Part Details for NK1FNIW by Panduit Corp
Overview of NK1FNIW by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK1FNIW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K2816
|
Newark | Vertical Faceplate, 1 Module, White, Accessory Type:Faceplate, For Use With:Netkey Modules And Inserts, No. Of Module Spaces:1, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body, Connector Colour:White Rohs Compliant: Yes |Panduit NK1FNIW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.5100 | Buy Now |
DISTI #
298-10171-ND
|
DigiKey | FACEPLATE SNGL GANG 1PORT WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$2.1760 / $2.6000 | Buy Now |
DISTI #
NK1FNIW
|
Avnet Americas | NETKEY 1 POSITION VERT - Bulk (Alt: NK1FNIW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
644-NK1FNIW
|
Mouser Electronics | Wire Ducting & Raceways 1 Position Single RoHS: Compliant | 11 |
|
$2.1100 / $2.6000 | Buy Now |
DISTI #
70044753
|
RS | NetKey single gang, flush mount faceplate, accepts 1 keystone module, Off White | Panduit NK1FNIW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 |
|
$2.3600 / $2.6500 | Buy Now |
DISTI #
PANNK1FNIW
|
Heilind Electronics | NK 1-port, single gang, flush mount face | Americas - 0 in Stock |
|
$2.1719 / $2.7800 | Buy Now |
|
Onlinecomponents.com | Single gang, flush mount vertical faceplate. Accepts one NetKey® Module, Off White. RoHS: Compliant |
45 In Stock 440 Factory Stock |
|
$2.6000 / $4.1400 | Buy Now |
DISTI #
51666628
|
Verical | NetKey 1 Position Vertical Classic Series RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1704 | Americas - 45 |
|
$5.3820 | Buy Now |
DISTI #
NK1FNIW
|
Avnet Americas | NETKEY 1 POSITION VERT - Bulk (Alt: NK1FNIW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
000000000001406938
|
Sager | Wire Ducting & Raceways 1 Position Single Min Qty: 10 | 0 |
|
$1.7200 / $2.2400 | Buy Now |
Part Details for NK1FNIW
NK1FNIW CAD Models
NK1FNIW Part Data Attributes:
|
NK1FNIW
Panduit Corp
Buy Now
|
Compare Parts:
NK1FNIW
Panduit Corp
|
Samacsys Manufacturer | Panduit |