Part Details for NK2FIGY by Panduit Corp
Overview of NK2FIGY by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK2FIGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3316
|
Newark | Vertical Faceplate, 2 Module, Gray, Accessory Type:Faceplate, For Use With:Netkey Modules And Inserts, No. Of Module Spaces:2, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body, Connector Colour:Grey, Product Range:-Rohs Compliant: Yes |Panduit NK2FIGY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.3600 / $2.8200 | Buy Now |
DISTI #
298-14988-ND
|
DigiKey | FACEPLATE SNGL GANG 2PORT BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
62 In Stock |
|
$2.3796 / $2.8400 | Buy Now |
DISTI #
NK2FIGY
|
Avnet Americas | FLUSH MOUNT SCREW-ON FACEPLATES WITH LAB - Bulk (Alt: NK2FIGY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
84K3316
|
Avnet Americas | FLUSH MOUNT SCREW-ON FACEPLATES WITH LAB - Bulk (Alt: 84K3316) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$2.4400 / $2.7400 | Buy Now |
DISTI #
644-NK2FIGY
|
Mouser Electronics | Wire Ducting & Raceways FLUSH MNT SCREW ON FACEPLATE W/LABEL RoHS: Compliant | 4 |
|
$2.2700 / $2.8400 | Buy Now |
DISTI #
PANNK2FIGY
|
Heilind Electronics | FLUSH MOUNT SCREW-ON WITH LAB FACEPLATES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Single Gang Vertical Faceplate Accepts Two Netkey Modules RoHS: Compliant |
43 In Stock 291 Factory Stock |
|
$2.8800 / $4.6000 | Buy Now |
DISTI #
51681830
|
Verical | Single Gang Vertical Faceplate Accepts Two Netkey Modules Min Qty: 20 Package Multiple: 10 Date Code: 1805 | Americas - 40 |
|
$3.7440 / $5.9800 | Buy Now |
DISTI #
000000000001702999
|
Sager | Wire Ducting & Raceways FLUSH MNT SCREW ON FACEPLATE W/LABEL Min Qty: 10 | 0 |
|
$1.8800 / $2.4500 | Buy Now |
|
Master Electronics | Single Gang Vertical Faceplate Accepts Two Netkey Modules RoHS: Compliant |
43 In Stock 291 Factory Stock |
|
$2.8800 / $4.6000 | Buy Now |