Part Details for NK4106MFEI by Panduit Corp
Overview of NK4106MFEI by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK4106MFEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J7322
|
Newark | Duplex Module Frame, 4 Module, Ivory, Accessory Type:Faceplate, For Use With:Multimedia Applications, No. Of Module Spaces:4, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body, Connector Colour:Ivory, Product Range:-Rohs Compliant: Yes |Panduit NK4106MFEI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.1700 | Buy Now |
DISTI #
298-14996-ND
|
DigiKey | MOD FRAME SNGL GANG 4PORT IVORY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$2.7553 / $3.2900 | Buy Now |
DISTI #
NK4106MFEI
|
Avnet Americas | NETKEY 106 MODULE FRAME - Bulk (Alt: NK4106MFEI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
644-NK4106MFEI
|
Mouser Electronics | Wire Ducting & Raceways NK 4-port screw mount 106 dupl mod RoHS: Compliant | 0 |
|
$2.6000 / $3.2800 | Order Now |
DISTI #
71122592
|
RS | NK 4-port screw mount 106 duplex module | Panduit NK4106MFEI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0300 / $3.2900 | RFQ |
DISTI #
PANNK4106MFEI
|
Heilind Electronics | NK 4-PORT SCREW MOUNT 106 DUPLEX MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Netkey 4 Position "106" Style Module Frame RoHS: Compliant | 1 Factory Stock |
|
$2.3500 / $3.0100 | Buy Now |
DISTI #
NK4106MFEI
|
Avnet Americas | NETKEY 106 MODULE FRAME - Bulk (Alt: NK4106MFEI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
000000000001152656
|
Sager | Wire Ducting & Raceways NK 4-port screw mount 106 dupl mod Min Qty: 10 | 0 |
|
$2.1700 / $2.8400 | Buy Now |
|
Master Electronics | Netkey 4 Position "106" Style Module Frame RoHS: Compliant | 1 Factory Stock |
|
$2.3500 / $3.0100 | Buy Now |
Part Details for NK4106MFEI
NK4106MFEI CAD Models
NK4106MFEI Part Data Attributes:
|
NK4106MFEI
Panduit Corp
Buy Now
|
Compare Parts:
NK4106MFEI
Panduit Corp
|
Samacsys Manufacturer | Panduit |