Part Details for NK45/20-TV-XL (ALTERNATE: 1914412) by INA Bearings
Overview of NK45/20-TV-XL (ALTERNATE: 1914412) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK45/20-TV-XL (ALTERNATE: 1914412)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72097157
|
RS | NEEDLE ROLLER BEARING 45MM X 55MM X 20MM | INA Bearings (Schaeffler) NK45/20-TV-XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.0100 / $48.9000 | RFQ |