There are no models available for this part yet.
Overview of NK4FIGY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NK4FIGY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K3343
|
Newark | Vertical Faceplate, 4 Module, Gray, Accessory Type:Faceplate, For Use With:Netkey Modules And Inserts, No. Of Module Spaces:4, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body, Connector Colour:Grey, Product Range:-Rohs Compliant: Yes |Panduit NK4FIGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$2.4100 / $2.8700 | Buy Now | |
DISTI #
298-14998-ND
|
DigiKey | FACEPLATE SNGL GANG 4PORT GRAY Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
95 In Stock |
|
$2.6614 / $2.9000 | Buy Now | |
DISTI #
84K3343
|
Avnet Americas | FLUSH MOUNT SCREW-ON FACEPLATES WITH LAB - Bulk (Alt: 84K3343) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 15 Partner Stock |
|
$2.4800 / $2.7900 | Buy Now | |
DISTI #
NK4FIGY
|
Avnet Americas | FLUSH MOUNT SCREW-ON FACEPLATES WITH LAB - Bulk (Alt: NK4FIGY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 | Buy Now | |
DISTI #
644-NK4FIGY
|
Mouser Electronics | Wire Labels & Markers Flush Mount Screw-On Fplatees With Lab RoHS: Compliant | 0 |
|
$2.5400 / $2.8900 | Order Now | |
DISTI #
PANNK4FIGY
|
Heilind Electronics | FLUSH MOUNT SCREW-ON WITH LAB FACEPLATES | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Netkey 4 Position Single Gange Faceplate with Label RoHS: Compliant |
90 In Stock |
|
$3.0200 / $4.6800 | Buy Now | ||
DISTI #
51673303
|
Verical | Connector Accessories Faceplate Straight Acrylonitrile Butadiene Styrene Gray Min Qty: 20 Package Multiple: 10 Date Code: 1805 | Americas - 90 |
|
$3.9260 / $6.0840 | Buy Now | |
DISTI #
000000000001703027
|
Sager | Wire Labels & Markers Flush Mount Screw-On Fplatees With Lab Min Qty: 10 | 0 |
|
$1.9100 / $2.5000 | Buy Now | |
Master Electronics | Netkey 4 Position Single Gange Faceplate with Label RoHS: Compliant |
90 In Stock |
|
$3.0200 / $4.6800 | Buy Now |
CAD Models for NK4FIGY by Panduit Corp
Part Data Attributes for NK4FIGY by Panduit Corp
NK4FIGY
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
NK4FIGYPanduit CorpVS
-