Part Details for NK4MFIG by Panduit Corp
Overview of NK4MFIG by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK4MFIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J7309
|
Newark | Furniture Faceplate, 4 Module, Gray, Accessory Type:Faceplate, For Use With:Multimedia Applications, No. Of Module Spaces:4, Connector Body Material:-, Connector Colour:Grey, Product Range:-, Colour:International Gray Rohs Compliant: Yes |Panduit NK4MFIG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$3.3700 / $4.0200 | Buy Now |
DISTI #
298-15001-ND
|
DigiKey | FACEPLATE 4PORT GRAY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
90 In Stock |
|
$3.7258 / $4.0500 | Buy Now |
DISTI #
41J7309
|
Avnet Americas | NETKEY 4 POS MOD FURN FP - Bulk (Alt: 41J7309) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 53 Partner Stock |
|
$3.5800 / $4.0200 | Buy Now |
DISTI #
NK4MFIG
|
Avnet Americas | NETKEY 4 POS MOD FURN FP - Bulk (Alt: NK4MFIG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
644-NK4MFIG
|
Mouser Electronics | Wire Ducting & Raceways NK 4 Position Modular Furn Face RoHS: Compliant | 0 |
|
$3.3300 / $4.0400 | Order Now |
DISTI #
71122598
|
RS | NetKey 4 Position Modular Furniture Face | Panduit NK4MFIG RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5700 / $3.8400 | RFQ |
DISTI #
PANNK4MFIG
|
Heilind Electronics | NETKEY 4 POSITION MODULAR FURNITURE FACE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Netkey 4 Position Modular Furniture Faceplate RoHS: Compliant | 0 |
|
$2.8900 / $3.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$2.6320 / $5.2640 | Buy Now |
|
Quest Components | Electronic Component | 32 |
|
$3.5250 / $7.0500 | Buy Now |
Part Details for NK4MFIG
NK4MFIG CAD Models
NK4MFIG Part Data Attributes
|
NK4MFIG
Panduit Corp
Buy Now
|
Compare Parts:
NK4MFIG
Panduit Corp
|
Samacsys Manufacturer | Panduit |