Part Details for NK4VSFIW by Panduit Corp
Overview of NK4VSFIW by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK4VSFIW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6289
|
Newark | Netkey 4 Port Sloped Vertical Faceplate |Panduit NK4VSFIW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.6100 | Buy Now |
DISTI #
NK4VSFIW-ND
|
DigiKey | FACEPLATE 4PORT VERTICAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
466 In Stock |
|
$2.7396 / $3.2700 | Buy Now |
DISTI #
NK4VSFIW
|
Avnet Americas | NETKEY 4 PORT SLOPED VERTICAL FACEPLATE - Bulk (Alt: NK4VSFIW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 | Buy Now |
DISTI #
644-NK4VSFIW
|
Mouser Electronics | Electrical Enclosure Accessories NK 4 Port Sloped Vertical Fplatee RoHS: Compliant | 0 |
|
$2.5900 / $3.2600 | Order Now |
DISTI #
PANNK4VSFIW
|
Heilind Electronics | NETKEY 4 PORT SLOPED VERTICAL FACEPLATE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NetKey 4-port sloped vertical faceplate with labels RoHS: Compliant |
100 In Stock |
|
$2.3300 / $2.7200 | Buy Now |
DISTI #
51666090
|
Verical | Connector Accessories Faceplate Straight Off White Min Qty: 20 Package Multiple: 10 Date Code: 1805 | Americas - 100 |
|
$2.9235 / $3.3680 | Buy Now |
DISTI #
NK4VSFIW
|
Avnet Americas | NETKEY 4 PORT SLOPED VERTICAL FACEPLATE - Bulk (Alt: NK4VSFIW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 | Buy Now |
DISTI #
000000000003663001
|
Sager | Electrical Enclosure Accessories NK 4 Port Sloped Vertical Fplatee Min Qty: 10 | 0 |
|
$2.1600 / $2.8200 | Buy Now |
|
Master Electronics | NetKey 4-port sloped vertical faceplate with labels RoHS: Compliant |
100 In Stock |
|
$2.3300 / $2.7200 | Buy Now |