-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 2.0-Capable Ultra-Low THD DPDT Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0532
|
Newark | Usb+Audio Switch, Dpdt, 2 Ch, Uqfn-10 |Onsemi NL3S588MUTBG Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4680 | Buy Now |
DISTI #
31AC0911
|
Newark | Usb 2.0-Capable Ultra-Low Thd Dpdt Switch/Reel |Onsemi NL3S588MUTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NL3S588MUTBGOSCT-ND
|
DigiKey | IC SWITCH AUDIO USB DPDT 10UQFN Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16 In Stock |
|
$0.7830 / $0.8900 | Buy Now |
DISTI #
NL3S588MUTBG
|
Avnet Americas | Analog Switch Dual DPDT 10-Pin UQFN T/R - Tape and Reel (Alt: NL3S588MUTBG) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
|
Rochester Electronics | NL3S588 - DPDT RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 370306 |
|
$0.3058 / $0.3598 | Buy Now |
DISTI #
NL3S588MUTBG
|
Avnet Americas | Analog Switch Dual DPDT 10-Pin UQFN T/R - Tape and Reel (Alt: NL3S588MUTBG) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
4192621
|
Farnell | USB SWITCH, 480MBPS, 85DEGC RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 370306 |
|
$0.8372 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL3S588MUTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL3S588MUTBG
onsemi
USB 2.0-Capable Ultra-Low THD DPDT Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | UQFN-10 | |
Manufacturer Package Code | 488AT | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.046 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |