-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual SPST Analog Switch, Single Supply, US8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7730
|
Newark | Analogue Switch, Dual Channel, Spst, 2, 45 Ohm, 2V To 5.5V, Vssop, 8 Rohs Compliant: Yes |Onsemi NLAS323USG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
42Y0877
|
Newark | Analogue Switch, Dual Channel, Spst, 2, 45 Ohm, 2V To 5.5V, Vssop, 8 Rohs Compliant: Yes |Onsemi NLAS323USG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NLAS323USGOSCT-ND
|
DigiKey | IC SWITCH SPST-NO X 2 25OHM US8 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16267 In Stock |
|
$0.2880 / $0.8700 | Buy Now |
DISTI #
V79:2366_26240299
|
Arrow Electronics | Analog Switch Dual SPST 8-Pin US T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1643 | Americas - 2702 |
|
$0.2421 | Buy Now |
DISTI #
V72:2272_07289864
|
Arrow Electronics | Analog Switch Dual SPST 8-Pin US T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2140 Container: Cut Strips | Americas - 2320 |
|
$0.3093 / $0.3461 | Buy Now |
DISTI #
70467395
|
RS | NLAS323USG, Analogue SPDT Switch Dual SPST, 2 - 5.5 V, 8-Pin US | ON Semiconductor NLAS323USG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.6200 | RFQ |
DISTI #
59283559
|
Verical | Analog Switch Dual SPST 8-Pin US T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1643 | Americas - 2702 |
|
$0.2421 | Buy Now |
DISTI #
59408956
|
Verical | Analog Switch Dual SPST 8-Pin US T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2140 | Americas - 2320 |
|
$0.3093 / $0.3408 | Buy Now |
|
Rochester Electronics | NLAS323 - SPST, 2 Func, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 44877 |
|
$0.2856 / $0.3360 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 675 |
|
$0.4552 / $0.4646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLAS323USG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS323USG
onsemi
Dual SPST Analog Switch, Single Supply, US8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | US8 | |
Package Description | US-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 12 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NLAS323USG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS323USG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAS323US | Dual SPST Analog Switch, Single Supply, US8, 3000-REEL | onsemi | NLAS323USG vs NLAS323US |