There are no models available for this part yet.
Overview of NLAS4684FCT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Aerospace and Defense
Communication and Networking
Price & Stock for NLAS4684FCT1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK0243
|
Newark | Nlas4684Fct1, Motor Driver Ic |Onsemi NLAS4684FCT1 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.6730 | Buy Now | |
DISTI #
NLAS4684FCT1
|
Avnet Americas | ANLG SW DUAL SPDT 5.5V 10PIN FLIP-CHIP - Tape and Reel (Alt: NLAS4684FCT1) RoHS: Not Compliant Min Qty: 713 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 488400 Partner Stock |
|
$0.4352 / $0.5195 | Buy Now | |
Rochester Electronics | NLAS4684 - SPDT, 2 Func, 1 Channel, CMOS, PBGA10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 353300 |
|
$0.4351 / $0.5119 | Buy Now |
CAD Models for NLAS4684FCT1 by onsemi
Part Data Attributes for NLAS4684FCT1 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
10 PIN FLIP-CHIP
|
Package Description
|
MICROBUMP-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
489AA
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-PBGA-B10
|
JESD-609 Code
|
e0
|
Length
|
1.965 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Off-state Isolation-Nom
|
65 dB
|
On-state Resistance Match-Nom
|
0.06 Ω
|
On-state Resistance-Max (Ron)
|
1 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA10,3X4,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.65 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
50 ns
|
Switch-on Time-Max
|
60 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.465 mm
|
Alternate Parts for NLAS4684FCT1
This table gives cross-reference parts and alternative options found for NLAS4684FCT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS4684FCT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG2020DV-T1 | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, TSOP-6 | Vishay Intertechnologies | NLAS4684FCT1 vs DG2020DV-T1 |
MAX4685EUB+ | 0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | NLAS4684FCT1 vs MAX4685EUB+ |
MAX4684EUB+T | 0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | NLAS4684FCT1 vs MAX4684EUB+T |
MAX4685EUB | SPDT, 2 Func, 1 Channel, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | NLAS4684FCT1 vs MAX4685EUB |
NX5L2750CGUX | NX5L2750CGU - Analog switch with negative swing audio capability | NXP Semiconductors | NLAS4684FCT1 vs NX5L2750CGUX |
DG3157ADN-T1-E4 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, 1 X 1.20 MM, ROHS COMPLIANT, QFN-6, Multiplexer or Switch | Vishay Siliconix | NLAS4684FCT1 vs DG3157ADN-T1-E4 |
NLAS4685 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PBGA10, 2 X 1.50 MM, MICROBUMP-10 | onsemi | NLAS4684FCT1 vs NLAS4685 |
MAX4685EUB+T | 0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | NLAS4684FCT1 vs MAX4685EUB+T |
MAX4684EUB+ | 0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | NLAS4684FCT1 vs MAX4684EUB+ |
NLAS4685FCT1G | Ultra-Low Resistance Dual SPDT Analog Switch Dual SPDT Analog Switch, 10 PIN FLIP-CHIP, 3000-DSFTP | onsemi | NLAS4684FCT1 vs NLAS4685FCT1G |
Related Parts for NLAS4684FCT1
-
NLAS4684FCTCGMultiplexers or Switches
-
NMD120512SCOther Analog ICs
-
NJW4128GM1-A-TE2Switching Regulator or Controllers
-
MIC1232NPower Management Circuits
-
HD151015TEL-ELine Driver or Receivers
-
NLXT905PC.C2Network Interfaces
-
NLSX5014DTR2GOther Interface ICs
-
N25Q128A13EF740EFlash Memories
-
MA151KRectifier Diodes