Part Details for NLE-L470M16V6.3X11F by NIC Components Corp
Overview of NLE-L470M16V6.3X11F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLE-L470M16V6.3X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLE-L470M16V6.3X11
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: NLE-L470M16V6.3X11) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.0330 / $0.0350 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 970 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | 776 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
NLE-L470M16V6.3X11
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: NLE-L470M16V6.3X11) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.0330 / $0.0350 | Buy Now |
DISTI #
NLE-L470M16V6.3X11F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: NLE-L470M16V6.3X11F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NLE-L470M16V6.3X11F
NLE-L470M16V6.3X11F CAD Models
NLE-L470M16V6.3X11F Part Data Attributes:
|
NLE-L470M16V6.3X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLE-L470M16V6.3X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4230 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001504 mA | |
Length | 11 mm | |
Manufacturer Series | NLE-L | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 140 mA | |
Series | NLE-L | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NLE-L470M16V6.3X11F
This table gives cross-reference parts and alternative options found for NLE-L470M16V6.3X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLE-L470M16V6.3X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1C470MEDANATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NLE-L470M16V6.3X11F vs UKL1C470MEDANATA |
UVP1C470MED1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NLE-L470M16V6.3X11F vs UVP1C470MED1CM |
UVP1C470MED1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NLE-L470M16V6.3X11F vs UVP1C470MED1CC |
UKL1C470MEDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NLE-L470M16V6.3X11F vs UKL1C470MEDANACV |
UVP1C470MED1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NLE-L470M16V6.3X11F vs UVP1C470MED1CP |
UVP1C470MED1TA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NLE-L470M16V6.3X11F vs UVP1C470MED1TA |
BSME160ETE470MF11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NLE-L470M16V6.3X11F vs BSME160ETE470MF11D |
UVP1C470MED1FV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NLE-L470M16V6.3X11F vs UVP1C470MED1FV |
NNR470M16V6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NLE-L470M16V6.3X11F vs NNR470M16V6.3X11 |
UVP1C470MED1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NLE-L470M16V6.3X11F vs UVP1C470MED1CA |