Filter Your Search
1 - 4 of 4 results
|
NLE-L470M16V6.3X11F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 16 V | 140 mA | 20 % | 4.23 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NLE-L | 1.504 µA | NLE-L | 0.13 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NLE-L470M16V6.3X11F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 µF | 16 V | 140 mA | 20 % | 4.23 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NLE-L470M16V6.3X11F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 µF | 16 V | 140 mA | 20 % | 4.23 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NLE-L470M16V6.3X11F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 µF | 16 V | 140 mA | 20 % | 4.23 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |