Part Details for NM-212-015-161-JCAD by AirBorn Inc
Overview of NM-212-015-161-JCAD by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NM-212-015-161-JCAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NM21215161JCAD
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, NANO | 0 |
|
$382.9100 / $405.2300 | Order Now |
DISTI #
NM-212-015-161-JCAD
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, NANO Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$139.9300 / $401.1800 | Buy Now |
DISTI #
ABNNM-212-015-161-JCAD
|
Interstate Connecting Components | Straight Plug | 0 |
|
$170.2435 / $437.4626 | Buy Now |
Part Details for NM-212-015-161-JCAD
NM-212-015-161-JCAD CAD Models
NM-212-015-161-JCAD Part Data Attributes
|
NM-212-015-161-JCAD
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NM-212-015-161-JCAD
AirBorn Inc
D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for NM-212-015-161-JCAD
This table gives cross-reference parts and alternative options found for NM-212-015-161-JCAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM-212-015-161-JCAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMN2-15P-0GH103 | D Nanominiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | NM-212-015-161-JCAD vs CMN2-15P-0GH103 |
891-002-15PA2-0B1-18J | D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | NM-212-015-161-JCAD vs 891-002-15PA2-0B1-18J |
CMN2-15P-JBH003 | D Nanominiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | NM-212-015-161-JCAD vs CMN2-15P-JBH003 |
CMN2-15P-TBT201 | D Nanominiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | NM-212-015-161-JCAD vs CMN2-15P-TBT201 |
CMN1-15P-TAH304 | D Nanominiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | NM-212-015-161-JCAD vs CMN1-15P-TAH304 |
891-003-15PA2-2D3-.375T | D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | NM-212-015-161-JCAD vs 891-003-15PA2-2D3-.375T |
CMN2-15P-0AG901 | D Nanominiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | NM-212-015-161-JCAD vs CMN2-15P-0AG901 |
CMN2-15P-TGH306 | D Nanominiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | NM-212-015-161-JCAD vs CMN2-15P-TGH306 |
CMN2-15P-0GT201 | D Nanominiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | NM-212-015-161-JCAD vs CMN2-15P-0GT201 |
CMN1-15P-TAT903 | D Nanominiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | NM-212-015-161-JCAD vs CMN1-15P-TAT903 |