Part Details for NM-222-021-261-JCBD by AirBorn Inc
Overview of NM-222-021-261-JCBD by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM-222-021-261-JCBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NM22221261JCBD
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Compliant | 0 |
|
$463.0000 / $489.9900 | Order Now |
DISTI #
ABNNM-222-021-261-JCBD
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$205.8562 / $528.9653 | Buy Now |
|
Powell Electronics | N Series Connector (Approved to MIL-32139) Min Qty: 3 | Available for Order |
|
$181.8100 / $545.0800 | Buy Now |
Part Details for NM-222-021-261-JCBD
NM-222-021-261-JCBD CAD Models
NM-222-021-261-JCBD Part Data Attributes:
|
NM-222-021-261-JCBD
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NM-222-021-261-JCBD
AirBorn Inc
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |