Part Details for NM-222-021-261-THAB by AirBorn Inc
Overview of NM-222-021-261-THAB by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM-222-021-261-THAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NM22221261THAB
|
Mouser Electronics | Rectangular MIL Spec Connectors Nanominiature Series .025 | 0 |
|
$373.3500 / $395.1100 | Order Now |
DISTI #
ABNNM-222-021-261-THAB
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$165.9919 / $426.5375 | Buy Now |
Part Details for NM-222-021-261-THAB
NM-222-021-261-THAB CAD Models
NM-222-021-261-THAB Part Data Attributes
|
NM-222-021-261-THAB
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NM-222-021-261-THAB
AirBorn Inc
D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for NM-222-021-261-THAB
This table gives cross-reference parts and alternative options found for NM-222-021-261-THAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM-222-021-261-THAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
890-002-21ST-0B1-18T | D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | NM-222-021-261-THAB vs 890-002-21ST-0B1-18T |
CMN2-21S-JGH303 | D Nanominiature Connector, 21 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | NM-222-021-261-THAB vs CMN2-21S-JGH303 |
891-002-21SA2-2B7-18J | D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | NM-222-021-261-THAB vs 891-002-21SA2-2B7-18J |
890-004-21SA1-2D3-.250 | D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | NM-222-021-261-THAB vs 890-004-21SA1-2D3-.250 |
CMN1-21S-0AT903 | D Nanominiature Connector, 21 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | NM-222-021-261-THAB vs CMN1-21S-0AT903 |
890-009-21SA1-BRT1T | D Nanominiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | NM-222-021-261-THAB vs 890-009-21SA1-BRT1T |
CMN2-21S-TBH301 | D Nanominiature Connector, 21 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | NM-222-021-261-THAB vs CMN2-21S-TBH301 |
890-002-21SA2-2B7-18J | D Nanominiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | NM-222-021-261-THAB vs 890-002-21SA2-2B7-18J |
CMN1-21S-JAH006 | D Nanominiature Connector, 21 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | NM-222-021-261-THAB vs CMN1-21S-JAH006 |
CMN2-21S-TBT903 | D Nanominiature Connector, 21 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | NM-222-021-261-THAB vs CMN2-21S-TBT903 |