There are no models available for this part yet.
Overview of NM22WC02 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NM22WC02 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ4234
|
Newark | Close End Wire Connector, Natural, Accessory Type:Close End, For Use With:Wire Connectors, Product Range:- Rohs Compliant: Yes |Essentra Components NM22WC02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 / $0.1720 | Buy Now | |
DISTI #
144-NM22WC02
|
Mouser Electronics | Terminals Wire Connector, Closed End, 16-14 AWG RoHS: Compliant | 0 |
|
$0.1120 / $0.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.1142 | Buy Now | ||
Onlinecomponents.com | Wire Connector - in)side Diameter 7.8 mm (0.307 in) - Overall Length 20 mm (0.787 in) RoHS: Compliant | 0 |
|
$0.0403 / $0.1646 | Buy Now | ||
DISTI #
RICNM22WC02
|
DB Roberts | WIRE CONNECTOR, CLOSED END, 16 | 0 |
|
RFQ |
CAD Models for NM22WC02 by Essentra Components
Part Data Attributes for NM22WC02 by Essentra Components
NM22WC02
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
NM22WC02Essentra ComponentsVS
-