Memory
NM24C03LEM8X
Description: EEPROM, 2KX1, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8

Overview of NM24C03LEM8X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for NM24C03LEM8X by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-NM24C03LEM8X-ND
DigiKey IC EEPROM 2KBIT I2C 100KHZ 8SOIC Min Qty: 683 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 25000
In Stock
  • 683 $0.4400
$0.4400 Buy Now
Rochester Electronics NM24C03 - EEPROM, 2KX1, Serial, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 25000
  • 1 $0.4436
  • 25 $0.4347
  • 100 $0.4170
  • 500 $0.3992
  • 1,000 $0.3771
$0.3771 / $0.4436 Buy Now

CAD Models for NM24C03LEM8X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM24C03LEM8X by Fairchild Semiconductor Corporation

NM24C03LEM8X
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
16 BYTE PAGE WRITE; DATA RETENTION > 40 YEARS
Clock Frequency-Max (fCLK)
0.1 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
1
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX1
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Standby Current-Max
0.00001 A
Supply Current-Max
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
15 ms
Write Protection
HARDWARE
Want to compare parts?
  1. NM24C03LEM8X
    Fairchild Semiconductor Corporation
    EEPROM, 2KX1, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8
    VS

Alternate Parts for NM24C03LEM8X

This table gives cross-reference parts and alternative options found for NM24C03LEM8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM24C03LEM8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM24C03LEM8 EEPROM, 2KX1, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation NM24C03LEM8X vs NM24C03LEM8
NM24C03LEM8 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 Texas Instruments NM24C03LEM8X vs NM24C03LEM8
NM24C03ULEM8X EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation NM24C03LEM8X vs NM24C03ULEM8X
FM24C03ULEM8X EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation NM24C03LEM8X vs FM24C03ULEM8X
Part Number Description Manufacturer Compare
NM24C03ULEM8X EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation NM24C03LEM8X vs NM24C03ULEM8X
NM24C03LEM8 EEPROM, 2KX1, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation NM24C03LEM8X vs NM24C03LEM8
NM24C03ULEM8 EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation NM24C03LEM8X vs NM24C03ULEM8

Related Parts for NM24C03LEM8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM24C03LEM8X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM24C03LEM8X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NM24C03LEM8X would you like to use for your alert(s)?
  • Please alert me when NM24C03LEM8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM24C03LEM8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM24C03LEM8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM24C03LEM8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM24C03LEM8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM24C03LEM8X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: