Memory
NM93C46LEM8X
Description: 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8

Overview of NM93C46LEM8X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NM93C46LEM8X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM93C46LEM8X by Texas Instruments

NM93C46LEM8X
Texas Instruments
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
MICROWIRE BUS INTERFACE; 2.0V READ; AUTOMATIC WRITE; ERAL AT 3.0V TO 5.5V; DATA RETENTION = 40 YEARS
Clock Frequency-Max (fCLK)
0.25 MHz
Data Retention Time-Min
40
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
15 ms
Want to compare parts?
  1. NM93C46LEM8X
    Texas Instruments
    64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8
    VS

Alternate Parts for NM93C46LEM8X

This table gives cross-reference parts and alternative options found for NM93C46LEM8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93C46LEM8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM93C46ATLZVM8 EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93C46LEM8X vs FM93C46ATLZVM8
NM93C46LZM8 EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93C46LEM8X vs NM93C46LZM8
FM93C46ATLVM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93C46LEM8X vs FM93C46ATLVM8X
NM93C46ATLZM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93C46LEM8X vs NM93C46ATLZM8X
FM93C46ALZVM8 EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93C46LEM8X vs FM93C46ALZVM8
NM93C46LEM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93C46LEM8X vs NM93C46LEM8X
NM93C46ATLZEM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93C46LEM8X vs NM93C46ATLZEM8X
NM93C46ATLM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93C46LEM8X vs NM93C46ATLM8X
NM93C46ATLZVM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93C46LEM8X vs NM93C46ATLZVM8X
NM93C46TLM8X EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Fairchild Semiconductor Corporation NM93C46LEM8X vs NM93C46TLM8X
Part Number Description Manufacturer Compare
CAT93HC46S-1.8REV-H 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 Catalyst Semiconductor NM93C46LEM8X vs CAT93HC46S-1.8REV-H
CAT93HC46SE-1.8REV-H 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 Catalyst Semiconductor NM93C46LEM8X vs CAT93HC46SE-1.8REV-H
AT93C46A-10SU2.7 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation NM93C46LEM8X vs AT93C46A-10SU2.7
CAT93HC46J-TE13REV-H 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 Catalyst Semiconductor NM93C46LEM8X vs CAT93HC46J-TE13REV-H
NM93CS46LZEM8 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 Texas Instruments NM93C46LEM8X vs NM93CS46LZEM8
93LC46B-TE/ST 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc NM93C46LEM8X vs 93LC46B-TE/ST
93C46TE/SN 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc NM93C46LEM8X vs 93C46TE/SN
NM93C46MX 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SO-8 Texas Instruments NM93C46LEM8X vs NM93C46MX
AT93C46A-10SI2.7 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation NM93C46LEM8X vs AT93C46A-10SI2.7
93LC46B-TE/SN 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc NM93C46LEM8X vs 93LC46B-TE/SN

Related Parts for NM93C46LEM8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM93C46LEM8X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM93C46LEM8X by Texas Instruments

Select Manufacturer
Which Manufacturer of NM93C46LEM8X would you like to use for your alert(s)?
  • Please alert me when NM93C46LEM8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM93C46LEM8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM93C46LEM8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM93C46LEM8X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM93C46LEM8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM93C46LEM8X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: