Datasheets
NMA4815SC by:

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, SIP-6

Part Details for NMA4815SC by Murata Power Solutions

Overview of NMA4815SC by Murata Power Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Part Details for NMA4815SC

NMA4815SC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMA4815SC Part Data Attributes:

NMA4815SC Murata Power Solutions
Buy Now Datasheet
Compare Parts:
NMA4815SC Murata Power Solutions DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, SIP-6
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA POWER SOLUTIONS INC
Part Package Code MODULE
Package Description ROHS COMPLIANT PACKAGE, SIP-6
Pin Count 6
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature -15V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 52.8 V
Input Voltage-Min 43.2 V
Input Voltage-Nom 48 V
JESD-30 Code R-XSMA-P6
Length 19.5 mm
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.033 A
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Equivalence Code SIP5/7,.05
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 10.25 mm
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 7.5 mm

Alternate Parts for NMA4815SC

This table gives cross-reference parts and alternative options found for NMA4815SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMA4815SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NMA4815SC DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, SIP-6 Murata Manufacturing Co Ltd NMA4815SC vs NMA4815SC
NMA4815S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7 Murata Power Solutions NMA4815SC vs NMA4815S
NMA4815S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, Calex Mfg Co Inc NMA4815SC vs NMA4815S
NMA4815S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 C&D Technologies Inc NMA4815SC vs NMA4815S
Part Number Description Manufacturer Compare
M0512GD1U DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 Sensitron Semiconductors NMA4815SC vs M0512GD1U
HPR123/H DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-6/5 C&D Technologies Inc NMA4815SC vs HPR123/H
M1212GD1U-G DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 Sangdest Microelectronics (Nanjing) Co Ltd NMA4815SC vs M1212GD1U-G
NMA4815SC DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, SIP-6 Murata Manufacturing Co Ltd NMA4815SC vs NMA4815SC
HPR111/H DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-6/5 C&D Technologies Inc NMA4815SC vs HPR111/H
M0512GS1U-G DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 Sensitron Semiconductors NMA4815SC vs M0512GS1U-G
NMA0512S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 C&D Technologies Inc NMA4815SC vs NMA0512S
NMA4805S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 C&D Technologies Inc NMA4815SC vs NMA4805S
NMA4812SC DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, SIP-6 Murata Power Solutions NMA4815SC vs NMA4812SC
MEA1D0509DC DC-DC Regulated Power Supply Module, Murata Manufacturing Co Ltd NMA4815SC vs MEA1D0509DC

NMA4815SC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMA4815SC by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMA4815SC by Murata Power Solutions

  • Please alert me when NMA4815SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMA4815SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMA4815SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMA4815SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMA4815SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMA4815SC by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: