There are no models available for this part yet.
Overview of NMC-A0402NPO221J50C4QYF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NMC-A0402NPO221J50C4QYF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH8750
|
Newark | Cap, Aec-Q200, 220Pf, 50V, Mlcc, 0402, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc-A Series, Product Width:0.5Mm Rohs Compliant: Yes |Nic Components NMC-A0402NPO221J50C4QYF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9950 |
|
$0.0030 | Buy Now | |
DISTI #
41AH8751
|
Newark | Cap, Aec-Q200, 220Pf, 50V, Mlcc, 0402, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc-A Series, Product Width:0.5Mm Rohs Compliant: Yes |Nic Components NMC-A0402NPO221J50C4QYF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |