Part Details for NMC-A0402X7R221K50C4QYF by NIC Components Corp
Overview of NMC-A0402X7R221K50C4QYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-A0402X7R221K50C4QYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8754
|
Newark | Cap, Aec-Q200, 220Pf, 50V, Mlcc, 0402, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Nmc-A Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC-A0402X7R221K50C4QYF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9970 |
|
$0.0020 | Buy Now |
DISTI #
41AH8755
|
Newark | Cap, Aec-Q200, 220Pf, 50V, Mlcc, 0402, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Nmc-A Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC-A0402X7R221K50C4QYF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |