Part Details for NMC-H0805X7R473K200TRPLPF by NIC Components Corp
Overview of NMC-H0805X7R473K200TRPLPF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-H0805X7R473K200TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4052
|
Newark | Cap, 0.047Uf, 200V, Mlcc, 0805, Capacitance:0.047Μf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc-H Series, Product Length:2.01Mm Rohs Compliant: Yes |Nic Components NMC-H0805X7R473K200TRPLPF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2700 |
|
$0.0180 | Buy Now |
DISTI #
18AH4053
|
Newark | Cap, 0.047Uf, 200V, Mlcc, 0805, Capacitance:0.047Μf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc-H Series, Product Length:2.01Mm Rohs Compliant: Yes |Nic Components NMC-H0805X7R473K200TRPLPF Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0204 | Buy Now |
Part Details for NMC-H0805X7R473K200TRPLPF
NMC-H0805X7R473K200TRPLPF CAD Models
NMC-H0805X7R473K200TRPLPF Part Data Attributes:
|
NMC-H0805X7R473K200TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H0805X7R473K200TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC-H0805X7R473K200TRPLPF
This table gives cross-reference parts and alternative options found for NMC-H0805X7R473K200TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H0805X7R473K200TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC21X7R473K200NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NMC-H0805X7R473K200TRPLPF vs GMC21X7R473K200NT |