Part Details for NMC-H1206NPO471J1KVTRPLPF by NIC Components Corp
Overview of NMC-H1206NPO471J1KVTRPLPF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-H1206NPO471J1KVTRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-H1206NPO471J1K
|
Avnet Americas | Cap Ceramic 470pF 1000V C0G 5% SMD 1206 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC-H1206NPO471J1K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0776 / $0.0868 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0703 | Buy Now |
DISTI #
NMC-H1206NPO471J1K
|
Avnet Americas | Cap Ceramic 470pF 1000V C0G 5% SMD 1206 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC-H1206NPO471J1K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0776 / $0.0868 | Buy Now |
DISTI #
NMC-H1206NPO471J1KVTRPLPF
|
Avnet Abacus | Cap Ceramic 470pF 1000V C0G 5% SMD 1206 125�C Embossed Plastic T/R - Tape and Reel (Alt: NMC-H1206NPO471J1KVTRPLPF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC-H1206NPO471J1KVTRPLPF
NMC-H1206NPO471J1KVTRPLPF CAD Models
NMC-H1206NPO471J1KVTRPLPF Part Data Attributes:
|
NMC-H1206NPO471J1KVTRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1206NPO471J1KVTRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC-H1206NPO471J1KVTRPLPF
This table gives cross-reference parts and alternative options found for NMC-H1206NPO471J1KVTRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1206NPO471J1KVTRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM31ACG3A471JU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC-H1206NPO471J1KVTRPLPF vs KGM31ACG3A471JU |