There are no models available for this part yet.
Overview of NMC-H1206X7R222K500TRPLPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NMC-H1206X7R222K500TRPLPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMC-H1206X7R222K50
|
Avnet Americas | Cap Ceramic 0.0022uF 500V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: NMC-H1206X7R222K50) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0649 / $0.0726 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0583 | Buy Now | ||
DISTI #
NMC-H1206X7R222K500TRPLPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-H1206X7R222K500TRPLPF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NMC-H1206X7R222K500TRPLPF by NIC Components Corp
Part Data Attributes for NMC-H1206X7R222K500TRPLPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for NMC-H1206X7R222K500TRPLPF
This table gives cross-reference parts and alternative options found for NMC-H1206X7R222K500TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1206X7R222K500TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X7R222KE5SB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | American Technical Ceramics Corp | NMC-H1206X7R222K500TRPLPF vs 1206X7R222KE5SB |
1206X7R222KW5SB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | American Technical Ceramics Corp | NMC-H1206X7R222K500TRPLPF vs 1206X7R222KW5SB |
501R18X222KSE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | EXXELIA Group | NMC-H1206X7R222K500TRPLPF vs 501R18X222KSE-ROHS |
C1206X7R501-222KNP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | VENKEL LTD | NMC-H1206X7R222K500TRPLPF vs C1206X7R501-222KNP |
C1206X7R501-222KPP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | VENKEL LTD | NMC-H1206X7R222K500TRPLPF vs C1206X7R501-222KPP |
C1206X7R500-222KNB | Ceramic Capacitor, Ceramic | VENKEL LTD | NMC-H1206X7R222K500TRPLPF vs C1206X7R500-222KNB |
MCCL222K3NRT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | SMEC Inc | NMC-H1206X7R222K500TRPLPF vs MCCL222K3NRT |
501R18W222KP4U | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Johanson Dielectrics Inc | NMC-H1206X7R222K500TRPLPF vs 501R18W222KP4U |
1206X7R222KC5AB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | American Technical Ceramics Corp | NMC-H1206X7R222K500TRPLPF vs 1206X7R222KC5AB |
NMC-H1206X7R222K500TRPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC-H1206X7R222K500TRPLPF vs NMC-H1206X7R222K500TRPF |