Part Details for NMC-H1206X7R683K200TRPLPF by NIC Components Corp
Overview of NMC-H1206X7R683K200TRPLPF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-H1206X7R683K200TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-H1206X7R683K20
|
Avnet Americas | Cap Ceramic 0.068uF 200V X7R 10% SMD 1206 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC-H1206X7R683K20) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0407 / $0.0455 | Buy Now |
|
Future Electronics | NMC-H Series 1206 68 nF 200 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0400 / $0.0449 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 200V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.068UF, SURFACE MOUNT, 1206 | 890 |
|
$0.0432 / $0.0960 | Buy Now |
DISTI #
NMC-H1206X7R683K20
|
Avnet Americas | Cap Ceramic 0.068uF 200V X7R 10% SMD 1206 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC-H1206X7R683K20) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0407 / $0.0455 | Buy Now |
Part Details for NMC-H1206X7R683K200TRPLPF
NMC-H1206X7R683K200TRPLPF CAD Models
NMC-H1206X7R683K200TRPLPF Part Data Attributes:
|
NMC-H1206X7R683K200TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1206X7R683K200TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC-H1206X7R683K200TRPLPF
This table gives cross-reference parts and alternative options found for NMC-H1206X7R683K200TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1206X7R683K200TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM31AR72D683KU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC-H1206X7R683K200TRPLPF vs KGM31AR72D683KU |
KGM31AR72D683KL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC-H1206X7R683K200TRPLPF vs KGM31AR72D683KL |
CMC-200/683KX1206T13 | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.068uF, 1206 | Tecate Group | NMC-H1206X7R683K200TRPLPF vs CMC-200/683KX1206T13 |